
TLC551CPE4 | |
|---|---|
DigiKey Part Number | 296-TLC551CPE4-ND |
Manufacturer | |
Manufacturer Product Number | TLC551CPE4 |
Description | IC OSC SINGLE TIMER 1.8MHZ 8-DIP |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 1.8MHz 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 1V ~ 15V |
Manufacturer Texas Instruments | Current - Supply 600 µA |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tube | Package / Case 8-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 8-PDIP |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Through Hole |
Frequency 1.8MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC551CP | Rochester Electronics, LLC | 48 | 2156-TLC551CP-ND | 5,35438 € | Direct |


