
TLC5510IPWG4 | |
|---|---|
DigiKey Part Number | 2156-TLC5510IPWG4-TI-ND |
Manufacturer | |
Manufacturer Product Number | TLC5510IPWG4 |
Description | IC ADC 8BIT 20MSPS HS 24-TSSOP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter Input 1 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 20M | |
Data Interface | Parallel | |
Number of A/D Converters | 1 | |
Operating Temperature | -20°C ~ 75°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Tube: | 115 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 6,89351 € | 255,06 € |
| Unit Price without VAT: | 6,89351 € |
|---|---|
| Unit Price with VAT: | 8,20328 € |

