Parametric Equivalent



TLC5510INSR | |
|---|---|
DigiKey Part Number | 296-2939-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC5510INSR |
Description | IC ADC 8BIT 24-SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC5510INSR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Flash |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 8 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 20M | Operating Temperature -20°C ~ 75°C |
Number of Inputs 1 | Package / Case 24-SOIC (0.209", 5.30mm Width) |
Input Type Single Ended | Supplier Device Package 24-SO |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC5510AINSR | Texas Instruments | 0 | TLC5510AINSR-ND | 6,48181 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,48181 € | 12.963,62 € |
| Unit Price without VAT: | 6,48181 € |
|---|---|
| Unit Price with VAT: | 7,71335 € |


