Similar

TLC549ID | |
|---|---|
DigiKey Part Number | 296-1854-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC549ID |
Description | IC ADC 8BIT 8-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC549ID Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 3V ~ 6V |
Number of Bits 8 | Voltage - Supply, Digital 3V ~ 6V |
Sampling Rate (Per Second) 40k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Single Ended | Supplier Device Package 8-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC081S021CIMF/NOPB | Texas Instruments | 411 | ADC081S021CIMF/NOPBCT-ND | 1,37000 € | Similar |


