


TLC5510AINS | |
|---|---|
DigiKey Part Number | 296-2938-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC5510AINS |
Description | IC ADC 8BIT FLASH 24SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC5510AINS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 20M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Flash | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Package / Case | 24-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,13000 € | 10,13 € |
| 10 | 7,94600 € | 79,46 € |
| 34 | 7,24676 € | 246,39 € |
| 102 | 6,79373 € | 692,96 € |
| 272 | 6,49191 € | 1.765,80 € |
| 510 | 6,33792 € | 3.232,34 € |
| 1.020 | 6,19689 € | 6.320,83 € |
| Unit Price without VAT: | 10,13000 € |
|---|---|
| Unit Price with VAT: | 12,05470 € |

