
TLC546IFN | |
|---|---|
DigiKey Part Number | 2156-TLC546IFN-TI-ND |
Manufacturer | |
Manufacturer Product Number | TLC546IFN |
Description | IC 8 BIT 40 KSPS ADC S/O 28-PLCC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter Input 1 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | TLC546IFN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 40k | |
Number of A/D Converters | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Tube: | 1413 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | 2,23757 € | 257,32 € |
| Unit Price without VAT: | 2,23757 € |
|---|---|
| Unit Price with VAT: | 2,66271 € |

