Similar

TLC542IDWR | |
|---|---|
DigiKey Part Number | 296-1333-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC542IDWR |
Description | IC ADC 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 11 Input 1 SAR 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC542IDWR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 8 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 25k | Features Selectable Address |
Number of Inputs 11 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Data Interface SPI | Supplier Device Package 20-SOIC |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7960SDBTR | Texas Instruments | 12.000 | ADS7960SDBTR-ND | 2,68146 € | Similar |


