Similar

TLC542CN | |
|---|---|
DigiKey Part Number | 296-2924-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC542CN |
Description | IC ADC 8BIT 20-PDIP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 11 Input 1 SAR 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC542CN Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 8 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 25k | Features Selectable Address |
Number of Inputs 11 | Operating Temperature 0°C ~ 70°C |
Input Type Single Ended | Package / Case 20-DIP (0.300", 7.62mm) |
Data Interface SPI | Supplier Device Package 20-PDIP |
Configuration MUX-S/H-ADC | Mounting Type Through Hole |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7960SDBT | Rochester Electronics, LLC | 40.856 | 2156-ADS7960SDBT-ND | 3,18713 € | Similar |


