8 Bit Analog to Digital Converter 11 Input 1 SAR 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC541INS

DigiKey Part Number
TLC541INS-ND
Manufacturer
Manufacturer Product Number
TLC541INS
Description
IC ADC 8BIT 20-SO
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 11 Input 1 SAR 20-SO
Datasheet
 Datasheet
EDA/CAD Models
TLC541INS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
5V
Number of Bits
8
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
40k
Features
Selectable Address
Number of Inputs
11
Operating Temperature
-40°C ~ 85°C
Input Type
Single Ended
Package / Case
20-SOIC (0.209", 5.30mm Width)
Data Interface
SPI
Supplier Device Package
20-SO
Configuration
MUX-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.039 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.039In Stock
Ships from Rochester Electronics, LLC