TLC541IN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 40.856
Unit Price: 3,22725 €
Datasheet
8 Bit Analog to Digital Converter 11 Input 1 SAR 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC541IN

DigiKey Part Number
296-1850-5-ND
Manufacturer
Manufacturer Product Number
TLC541IN
Description
IC ADC 8BIT SAR 20DIP
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 11 Input 1 SAR 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC541IN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
40k
Number of Inputs
11
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Selectable Address
Operating Temperature
-40°C ~ 85°C
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.776 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9.776In Stock
Ships from Rochester Electronics, LLC