TLC541IDWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet
8 Bit Analog to Digital Converter 11 Input 1 SAR 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC541IDWRG4

DigiKey Part Number
TLC541IDWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC541IDWRG4
Description
IC ADC 8BIT 20-SOIC
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 11 Input 1 SAR 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC541IDWRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Discontinued at DigiKey
Voltage - Supply, Analog
5V
Number of Bits
8
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
40k
Features
Selectable Address
Number of Inputs
11
Operating Temperature
-40°C ~ 85°C
Input Type
Single Ended
Package / Case
20-SOIC (0.295", 7.50mm Width)
Data Interface
SPI
Supplier Device Package
20-SOIC
Configuration
MUX-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC541IDWRTexas Instruments0TLC541IDWR-ND0,00000 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,92259 €3.845,18 €
4.0001,88509 €7.540,36 €
Manufacturers Standard Package
Unit Price without VAT:1,92259 €
Unit Price with VAT:2,28788 €