Similar
Similar

TLC4502ID | |
|---|---|
DigiKey Part Number | 296-10330-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC4502ID |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC4502ID Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4.7 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4252ESA+ | Analog Devices Inc./Maxim Integrated | 660 | MAX4252ESA+-ND | 5,23000 € | Similar |
| MAX4257ESA+ | Analog Devices Inc./Maxim Integrated | 644 | MAX4257ESA+-ND | 4,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 5,20604 € | 1.171,36 € |
| Unit Price without VAT: | 5,20604 € |
|---|---|
| Unit Price with VAT: | 6,19519 € |


