MFR Recommended

TLC393IDRDL | |
|---|---|
DigiKey Part Number | 296-TLC393IDRDL-ND |
Manufacturer | |
Manufacturer Product Number | TLC393IDRDL |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 5pA (Typ) | |
Current - Output (Typ) | 20mA @ 5V | |
Current - Quiescent (Max) | 40µA | |
CMRR, PSRR (Typ) | 84dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 4.5µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC |


