
TLC393IDR | |
|---|---|
DigiKey Part Number | 296-1330-2-ND - Tape & Reel (TR) 296-1330-1-ND - Cut Tape (CT) 296-1330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC393IDR |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) MOS, Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC393IDR Models |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Series | Current - Quiescent (Max) 65µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 84dB CMRR |
Part Status Active | Propagation Delay (Max) 4.5µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type MOS, Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 16V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 5mV @ 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS393DR2G | onsemi | 379.270 | TS393DR2GOSCT-ND | 0,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,79000 € | 7,90 € |
| 25 | 0,71440 € | 17,86 € |
| 100 | 0,63230 € | 63,23 € |
| 250 | 0,59304 € | 148,26 € |
| 500 | 0,56934 € | 284,67 € |
| 1.000 | 0,55915 € | 559,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42479 € | 1.061,97 € |
| 5.000 | 0,41443 € | 2.072,15 € |
| 7.500 | 0,40925 € | 3.069,38 € |
| 12.500 | 0,40350 € | 5.043,75 € |
| 17.500 | 0,40015 € | 7.002,62 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |






