TLC393IDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.756
Unit Price: 1,07000 €
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 3.982
Unit Price: 1,37000 €
Datasheet
Comparator Standard (General Purpose) MOS, Open-Drain 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC393IDG4

DigiKey Part Number
TLC393IDG4-ND
Manufacturer
Manufacturer Product Number
TLC393IDG4
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) MOS, Open-Drain 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC393IDG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
MOS, Open-Drain
Voltage - Supply, Single/Dual (±)
3V ~ 16V
Voltage - Input Offset (Max)
5mV @ 10V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
65µA
CMRR, PSRR (Typ)
84dB CMRR
Propagation Delay (Max)
4.5µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 196 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

196In Stock
Ships from Rochester Electronics, LLC