
TLC393CDR | |
|---|---|
DigiKey Part Number | 296-1329-2-ND - Tape & Reel (TR) 296-1329-1-ND - Cut Tape (CT) 296-1329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC393CDR |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) MOS, Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC393CDR Models |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Series | Current - Quiescent (Max) 50µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 84dB CMRR |
Part Status Active | Propagation Delay (Max) 4.5µs |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type MOS, Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 16V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 5mV @ 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59400 € | 5,94 € |
| 25 | 0,53520 € | 13,38 € |
| 100 | 0,47090 € | 47,09 € |
| 250 | 0,44028 € | 110,07 € |
| 500 | 0,42178 € | 210,89 € |
| 1.000 | 0,40895 € | 408,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39052 € | 976,30 € |
| 5.000 | 0,38085 € | 1.904,25 € |
| 7.500 | 0,37600 € | 2.820,00 € |
| 12.500 | 0,37063 € | 4.632,88 € |
| 17.500 | 0,36749 € | 6.431,07 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |


