
TLC374MFKB | |
|---|---|
DigiKey Part Number | 296-TLC374MFKB-ND |
Manufacturer | |
Manufacturer Product Number | TLC374MFKB |
Description | LOW-POWER LINCMOS QUAD COMPARATO |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 4 | |
Output Type | CMOS, MOS, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 4V ~ 16V, ±2V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 5pA (Typ) | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 600µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 200ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Package / Case | 20-CLCC | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LCCC (8.89x8.89) |

