
TLC374CNS | |
|---|---|
DigiKey Part Number | TLC374CNS-ND |
Manufacturer | |
Manufacturer Product Number | TLC374CNS |
Description | IC COMPARATOR 4 DIFF 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC374CNS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 4 | |
Output Type | CMOS, MOS, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V, ±1.5V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 800µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,26100 € | 12,61 € |
| 50 | 1,08040 € | 54,02 € |
| 100 | 1,02470 € | 102,47 € |
| 250 | 0,96584 € | 241,46 € |
| 500 | 0,93036 € | 465,18 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

