
TLC372MP | |
|---|---|
DigiKey Part Number | TLC372MP-ND |
Manufacturer | |
Manufacturer Product Number | TLC372MP |
Description | IC COMPARATOR 2 DIFF 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC372MP Models |
Category | Voltage - Input Offset (Max) 5mV @ 5V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 5pA @ 5V |
Series | Current - Output (Typ) 20mA |
Packaging Tube | Current - Quiescent (Max) 400µA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Differential | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Elements 2 | Mounting Type Through Hole |
Output Type CMOS, MOS, Open-Drain, TTL | Supplier Device Package 8-PDIP |
Voltage - Supply, Single/Dual (±) 4V ~ 16V, ±2V ~ 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,44100 € | 14,41 € |
| 50 | 1,23880 € | 61,94 € |
| 100 | 1,17620 € | 117,62 € |
| 250 | 1,11748 € | 279,37 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

