
TLC3704QDRQ1 | |
|---|---|
DigiKey Part Number | 296-17830-2-ND - Tape & Reel (TR) 296-17830-1-ND - Cut Tape (CT) 296-17830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC3704QDRQ1 |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC3704QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 175µA | |
CMRR, PSRR (Typ) | 84dB CMRR | |
Propagation Delay (Max) | 4.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,24900 € | 12,49 € |
| 25 | 1,13720 € | 28,43 € |
| 100 | 1,01420 € | 101,42 € |
| 250 | 0,95556 € | 238,89 € |
| 500 | 0,92040 € | 460,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,86042 € | 2.151,05 € |
| 5.000 | 0,84191 € | 4.209,55 € |
| 7.500 | 0,83265 € | 6.244,88 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

