MFR Recommended

TLC3704MJB | |
|---|---|
DigiKey Part Number | 296-TLC3704MJB-ND |
Manufacturer | |
Manufacturer Product Number | TLC3704MJB |
Description | LOW-POWER LINCMOS QUAD COMPARATO |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull 14-CDIP |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Series | Current - Quiescent (Max) 80µA |
Packaging Tube | CMRR, PSRR (Typ) 84dB CMRR, 85dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 4µs (Typ) |
Type Standard (General Purpose) | Operating Temperature -55°C ~ 125°C |
Number of Elements 4 | Package / Case 14-CDIP (0.300", 7.62mm) |
Output Type CMOS, Push-Pull | Mounting Type Through Hole |
Voltage - Supply, Single/Dual (±) 4V ~ 16V | Supplier Device Package 14-CDIP |
Voltage - Input Offset (Max) 5mV @ 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC3704QDRQ1 | Texas Instruments | 3.220 | 296-17830-1-ND | 1,67000 € | MFR Recommended |


