
TLC3704MDG4 | |
|---|---|
DigiKey Part Number | TLC3704MDG4-ND |
Manufacturer | |
Manufacturer Product Number | TLC3704MDG4 |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC3704MDG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 4V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 175µA | |
CMRR, PSRR (Typ) | 84dB CMRR | |
Propagation Delay (Max) | 4.5µs | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,92198 € | 368,79 € |
| Unit Price without VAT: | 0,92198 € |
|---|---|
| Unit Price with VAT: | 1,09716 € |

