
TLC3704IDR | |
|---|---|
DigiKey Part Number | 296-26754-2-ND - Tape & Reel (TR) 296-26754-1-ND - Cut Tape (CT) 296-26754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC3704IDR |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC3704IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 125µA | |
CMRR, PSRR (Typ) | 84dB CMRR | |
Propagation Delay (Max) | 4.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,10200 € | 11,02 € |
| 25 | 1,00200 € | 25,05 € |
| 100 | 0,89230 € | 89,23 € |
| 250 | 0,83988 € | 209,97 € |
| 500 | 0,80828 € | 404,14 € |
| 1.000 | 0,78229 € | 782,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,75484 € | 1.887,10 € |
| 5.000 | 0,73830 € | 3.691,50 € |
| 7.500 | 0,73002 € | 5.475,15 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

