TLC3704CPWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.826
Unit Price: 1,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.258
Unit Price: 1,08000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.753
Unit Price: 1,15000 €
Datasheet
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC3704CPWRG4

DigiKey Part Number
TLC3704CPWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC3704CPWRG4
Description
IC COMPARATOR 4 GEN PUR 14TSSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC3704CPWRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
5pA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
20mA
Series
Current - Quiescent (Max)
100µA
Packaging
Tape & Reel (TR)
CMRR, PSRR (Typ)
84dB CMRR
Part Status
Discontinued at DigiKey
Propagation Delay (Max)
4.5µs
Type
Standard (General Purpose)
Operating Temperature
0°C ~ 70°C
Number of Elements
4
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Output Type
CMOS, Push-Pull, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
3V ~ 16V
Supplier Device Package
14-TSSOP
Voltage - Input Offset (Max)
5mV @ 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC3704CPWRTexas Instruments2.826296-10305-1-ND1,39000 €MFR Recommended
TS339CPTSTMicroelectronics5.258497-4062-1-ND1,08000 €Similar
TS339IPTSTMicroelectronics2.753497-2266-1-ND1,15000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,59309 €1.186,18 €
4.0000,57877 €2.315,08 €
6.0000,57160 €3.429,60 €
10.0000,56365 €5.636,50 €
14.0000,55901 €7.826,14 €
Manufacturers Standard Package
Unit Price without VAT:0,59309 €
Unit Price with VAT:0,70578 €