
TLC3702MDG4 | |
|---|---|
DigiKey Part Number | 296-34360-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC3702MDG4 |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC3702MDG4 Models |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Series | Current - Quiescent (Max) 90µA |
Packaging Tube | CMRR, PSRR (Typ) 84dB CMRR |
Part Status Obsolete | Propagation Delay (Max) 4.5µs |
Type Standard (General Purpose) | Operating Temperature -55°C ~ 125°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Push-Pull, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 4V ~ 16V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 5mV @ 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC3702MD | Rochester Electronics, LLC | 105 | 2156-TLC3702MD-ND | 2,43067 € | MFR Recommended |
| NCS3402DR2G | onsemi | 3.161 | NCS3402DR2GOSCT-ND | 0,60000 € | Similar |
| TS393DR2G | onsemi | 380.220 | TS393DR2GOSCT-ND | 0,53000 € | Similar |



