
TLC3702IPE4 | |
|---|---|
DigiKey Part Number | 296-TLC3702IPE4-ND |
Manufacturer | |
Manufacturer Product Number | TLC3702IPE4 |
Description | DUAL, MICROPOWER, PUSH-PULL OUTP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, CMOS, TTL 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull, CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 40µA | |
CMRR, PSRR (Typ) | 84dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 4µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP |


