
TLC3702CPWR | |
|---|---|
DigiKey Part Number | 296-47277-2-ND - Tape & Reel (TR) 296-47277-1-ND - Cut Tape (CT) 296-47277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC3702CPWR |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC3702CPWR Models |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Series | Current - Quiescent (Max) 50µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 84dB CMRR |
Part Status Active | Propagation Delay (Max) 4.5µs |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 2 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output Type CMOS, Push-Pull, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 16V | Supplier Device Package 8-TSSOP |
Voltage - Input Offset (Max) 5mV @ 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79600 € | 7,96 € |
| 25 | 0,72040 € | 18,01 € |
| 100 | 0,63740 € | 63,74 € |
| 250 | 0,59776 € | 149,44 € |
| 500 | 0,57388 € | 286,94 € |
| 1.000 | 0,55424 € | 554,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52240 € | 1.044,80 € |
| 4.000 | 0,50948 € | 2.037,92 € |
| 6.000 | 0,50300 € | 3.018,00 € |
| 10.000 | 0,49583 € | 4.958,30 € |
| 14.000 | 0,49164 € | 6.882,96 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

