MFR Recommended
MFR Recommended

TLC3578IDWG4 | |
|---|---|
DigiKey Part Number | TLC3578IDWG4-ND |
Manufacturer | |
Manufacturer Product Number | TLC3578IDWG4 |
Description | IC ADC 14BIT 24-SOIC |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC3578IDWG4 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 24-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8678IDBTR | Texas Instruments | 0 | ADS8678IDBTR-ND | 8,74178 € | MFR Recommended |
| TLC3578IDW | Rochester Electronics, LLC | 40.426 | 2156-TLC3578IDW-ND | 40,31000 € | MFR Recommended |



