TLC3574IDWG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 7,16522 €
Datasheet
14 Bit Analog to Digital Converter 2, 4 Input 1 SAR 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC3574IDWG4

DigiKey Part Number
TLC3574IDWG4-ND
Manufacturer
Manufacturer Product Number
TLC3574IDWG4
Description
IC ADC 14BIT 20-SOIC
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2, 4 Input 1 SAR 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC3574IDWG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Obsolete
Voltage - Supply, Analog
5V
Number of Bits
14
Voltage - Supply, Digital
2.7V ~ 5.5V
Sampling Rate (Per Second)
200k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
2, 4
Package / Case
20-SOIC (0.295", 7.50mm Width)
Input Type
Pseudo-Differential, Single Ended
Supplier Device Package
20-SOIC
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS8674IDBTRTexas Instruments0ADS8674IDBTR-ND7,16522 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes