
TLC3555EVM | |
|---|---|
DigiKey Part Number | 296-TLC3555EVM-ND |
Manufacturer | |
Manufacturer Product Number | TLC3555EVM |
Description | EVAL BOARD FOR TLC3555 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLC3555-Q1 - Timer Timing Evaluation Board |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part TLC3555-Q1 |
Packaging Bulk | Primary Attributes 1.5V ~ 18V Supply |
Part Status Active | Secondary Attributes On-Board Test Points |
Type Timing | Contents Board(s) |
Function Timer |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,61000 € | 130,61 € |
| Unit Price without VAT: | 130,61000 € |
|---|---|
| Unit Price with VAT: | 155,42590 € |

