
TLC354CPWRG4 | |
|---|---|
DigiKey Part Number | TLC354CPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC354CPWRG4 |
Description | IC COMPARATOR 4 DIFF 14TSSOP |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC354CPWRG4 Models |
Category | Voltage - Input Offset (Max) 5mV @ 5V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 5pA @ 5V |
Series | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 800µA |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Differential | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, MOS, Open-Drain, TTL | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single/Dual (±) 1.4V ~ 16V, ±0.7V ~ 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC354CPWR | Texas Instruments | 55.723 | TLC354CPWR-ND | 1,68283 € | MFR Recommended |
| TS339CPT | STMicroelectronics | 5.258 | 497-4062-1-ND | 1,08000 € | Similar |
| TS339IPT | STMicroelectronics | 2.753 | 497-2266-1-ND | 1,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,75027 € | 1.500,54 € |
| 4.000 | 0,73290 € | 2.931,60 € |
| 6.000 | 0,72420 € | 4.345,20 € |
| 10.000 | 0,71457 € | 7.145,70 € |
| Unit Price without VAT: | 0,75027 € |
|---|---|
| Unit Price with VAT: | 0,89282 € |



