
TLC3544IPWRG4 | |
|---|---|
DigiKey Part Number | TLC3544IPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC3544IPWRG4 |
Description | IC ADC 14BIT 20-TSSOP |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2, 4 Input 1 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC3544IPWRG4 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2, 4 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 20-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |

