14 Bit Analog to Digital Converter 2, 4 Input 1 SAR 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC3544IPWR

DigiKey Part Number
TLC3544IPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC3544IPWR
Description
IC ADC 14BIT 20-TSSOP
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2, 4 Input 1 SAR 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC3544IPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
5V
Number of Bits
14
Voltage - Supply, Digital
2.7V ~ 5.5V
Sampling Rate (Per Second)
200k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
2, 4
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Input Type
Pseudo-Differential, Single Ended
Supplier Device Package
20-TSSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types