
TLC3544CPW | |
|---|---|
DigiKey Part Number | 296-48444-ND |
Manufacturer | |
Manufacturer Product Number | TLC3544CPW |
Description | IC ADC 14BIT 20-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2, 4 Input 1 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC3544CPW Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 200k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 2, 4 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 20-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 37,73643 € | 2.641,55 € |
| Unit Price without VAT: | 37,73643 € |
|---|---|
| Unit Price with VAT: | 44,90635 € |

