
TLC3544CDW | |
|---|---|
DigiKey Part Number | 296-34355-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC3544CDW |
Description | IC ADC 14BIT 20-SOIC |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2, 4 Input 1 SAR 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC3544CDW Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 200k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 2, 4 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 20-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7950SDBTR | Texas Instruments | 0 | 296-ADS7950SDBTRCT-ND | 4,53000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,28000 € | 41,28 € |
| 10 | 33,83000 € | 338,30 € |
| 25 | 31,97000 € | 799,25 € |
| Unit Price without VAT: | 41,28000 € |
|---|---|
| Unit Price with VAT: | 49,12320 € |










