
TLC3541EVM | |
|---|---|
DigiKey Part Number | 296-20574-ND |
Manufacturer | |
Manufacturer Product Number | TLC3541EVM |
Description | EVAL MOD FOR TLC3541 |
Customer Reference | |
Detailed Description | TLC3541 - 14 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 200k | |
Data Interface | Serial | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | TLC3541 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



