
TLC352IDR | |
|---|---|
DigiKey Part Number | 296-41679-2-ND - Tape & Reel (TR) 296-41679-1-ND - Cut Tape (CT) 296-41679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC352IDR |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC352IDR Models |
Category | Voltage - Input Offset (Max) 5mV @ 5V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 5pA @ 5V |
Series | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 400µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Differential | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type CMOS, MOS, Open-Drain, TTL | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 1.4V ~ 16V, ±0.7V ~ 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS3402DR2G | onsemi | 10.661 | NCS3402DR2GOSCT-ND | 0,60000 € | Similar |
| TS393CDT | STMicroelectronics | 8.400 | 497-6613-1-ND | 0,65000 € | Similar |
| TS393DR2G | onsemi | 379.270 | TS393DR2GOSCT-ND | 0,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87200 € | 8,72 € |
| 25 | 0,79000 € | 19,75 € |
| 100 | 0,70020 € | 70,02 € |
| 250 | 0,65740 € | 164,35 € |
| 500 | 0,63158 € | 315,79 € |
| 1.000 | 0,62287 € | 622,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58790 € | 1.469,75 € |
| 5.000 | 0,57438 € | 2.871,90 € |
| 7.500 | 0,56761 € | 4.257,07 € |
| 12.500 | 0,56011 € | 7.001,38 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

