
TLC339MDR | |
|---|---|
DigiKey Part Number | 296-TLC339MDRTR-ND - Tape & Reel (TR) 296-TLC339MDRCT-ND - Cut Tape (CT) 296-TLC339MDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC339MDR |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC339MDR Models |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Series | Current - Quiescent (Max) 175µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 84dB CMRR |
Part Status Active | Propagation Delay (Max) 4.5µs |
Type Standard (General Purpose) | Operating Temperature -55°C ~ 125°C |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 4V ~ 16V | Supplier Device Package 14-SOIC |
Voltage - Input Offset (Max) 5mV @ 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,17815 € | 2.945,38 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

