
TLC339MDG4 | |
|---|---|
DigiKey Part Number | TLC339MDG4-ND |
Manufacturer | |
Manufacturer Product Number | TLC339MDG4 |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC339MDG4 Models |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Series | Current - Quiescent (Max) 175µA |
Packaging Tube | CMRR, PSRR (Typ) 84dB CMRR |
Part Status Obsolete | Propagation Delay (Max) 4.5µs |
Type Standard (General Purpose) | Operating Temperature -55°C ~ 125°C |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 4V ~ 16V | Supplier Device Package 14-SOIC |
Voltage - Input Offset (Max) 5mV @ 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC339MDR | Texas Instruments | 0 | 296-TLC339MDRCT-ND | 1,84000 € | MFR Recommended |


