
TLC339IDR | |
|---|---|
DigiKey Part Number | 296-1324-2-ND - Tape & Reel (TR) 296-1324-1-ND - Cut Tape (CT) 296-1324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC339IDR |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC339IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 125µA | |
CMRR, PSRR (Typ) | 84dB CMRR | |
Propagation Delay (Max) | 4.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,04000 € | 10,40 € |
| 25 | 0,94560 € | 23,64 € |
| 100 | 0,84120 € | 84,12 € |
| 250 | 0,79132 € | 197,83 € |
| 500 | 0,76126 € | 380,63 € |
| 1.000 | 0,73654 € | 736,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,71042 € | 1.776,05 € |
| 5.000 | 0,69468 € | 3.473,40 € |
| 7.500 | 0,68680 € | 5.151,00 € |
| 12.500 | 0,67807 € | 8.475,88 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |


