
TLC339CPWG4 | |
|---|---|
DigiKey Part Number | TLC339CPWG4-ND |
Manufacturer | |
Manufacturer Product Number | TLC339CPWG4 |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC339CPWG4 Models |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Series | Current - Quiescent (Max) 100µA |
Packaging Tube | CMRR, PSRR (Typ) 84dB CMRR |
Part Status Discontinued at DigiKey | Propagation Delay (Max) 4.5µs |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type CMOS, Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 16V | Supplier Device Package 14-TSSOP |
Voltage - Input Offset (Max) 5mV @ 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC339CPW | Rochester Electronics, LLC | 10.216 | 2156-TLC339CPW-ND | 1,28333 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 0,69272 € | 374,07 € |
| Unit Price without VAT: | 0,69272 € |
|---|---|
| Unit Price with VAT: | 0,82434 € |


