Parametric Equivalent

TLC339CNS | |
|---|---|
DigiKey Part Number | TLC339CNS-ND |
Manufacturer | |
Manufacturer Product Number | TLC339CNS |
Description | IC COMPARATOR 4 GEN PUR 14SO |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC339CNS Models |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Series | Current - Quiescent (Max) 100µA |
Packaging Tube | CMRR, PSRR (Typ) 84dB CMRR |
Part Status Discontinued at DigiKey | Propagation Delay (Max) 4.5µs |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 4 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Output Type CMOS, Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 16V | Supplier Device Package 14-SO |
Voltage - Input Offset (Max) 5mV @ 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC339CNSR | Texas Instruments | 39.750 | 296-TLC339CNSRCT-ND | 2,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63900 € | 319,50 € |
| Unit Price without VAT: | 0,63900 € |
|---|---|
| Unit Price with VAT: | 0,76041 € |


