
TLC339CDR | |
|---|---|
DigiKey Part Number | 296-31962-2-ND - Tape & Reel (TR) 296-31962-1-ND - Cut Tape (CT) 296-31962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC339CDR |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC339CDR Models |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Series | Current - Quiescent (Max) 100µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 84dB CMRR |
Part Status Active | Propagation Delay (Max) 4.5µs |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 16V | Supplier Device Package 14-SOIC |
Voltage - Input Offset (Max) 5mV @ 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92300 € | 9,23 € |
| 25 | 0,83720 € | 20,93 € |
| 100 | 0,74300 € | 74,30 € |
| 250 | 0,69796 € | 174,49 € |
| 500 | 0,67084 € | 335,42 € |
| 1.000 | 0,66318 € | 663,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62492 € | 1.562,30 € |
| 5.000 | 0,61071 € | 3.053,55 € |
| 7.500 | 0,60359 € | 4.526,92 € |
| 12.500 | 0,59571 € | 7.446,37 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |



