
TLC339CDBR | |
|---|---|
DigiKey Part Number | TLC339CDBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC339CDBR |
Description | IC COMPARATOR 4 GEN PUR 14SSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC339CDBR Models |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Series | Current - Quiescent (Max) 100µA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 84dB CMRR |
Part Status Obsolete | Propagation Delay (Max) 4.5µs |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 4 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Output Type CMOS, Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 16V | Supplier Device Package 14-SSOP |
Voltage - Input Offset (Max) 5mV @ 10V | Base Product Number |

