
TLC320AD91CPT | |
|---|---|
DigiKey Part Number | 2156-TLC320AD91CPT-TI-ND |
Manufacturer | |
Manufacturer Product Number | TLC320AD91CPT |
Description | IC STEREO AUDIO CODEC 48-LQFP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 18 b Serial 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | S/N Ratio, ADCs / DACs (db) Typ 95 / 95 |
Manufacturer Texas Instruments | Voltage - Supply, Analog 4.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Stereo Audio | Mounting Type Surface Mount |
Data Interface Serial | Package / Case 48-LQFP |
Resolution (Bits) 18 b | Supplier Device Package 48-LQFP (7x7) |
Number of ADCs / DACs 2 / 2 | Base Product Number |
Sigma Delta No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | 1,37074 € | 257,70 € |
| Unit Price without VAT: | 1,37074 € |
|---|---|
| Unit Price with VAT: | 1,63118 € |

