TLC320AD77CDBR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 588
Unit Price: 3,07000 €
Datasheet
Stereo Audio Interface 24 b Serial 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC320AD77CDBR

DigiKey Part Number
TLC320AD77CDBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC320AD77CDBR
Description
IC STER AUDIO CODEC 24BIT 28SSOP
Customer Reference
Detailed Description
Stereo Audio Interface 24 b Serial 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC320AD77CDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Stereo Audio
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
1 / 1
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
100 / 100
Dynamic Range, ADCs / DACs (db) Typ
100 / 100
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types