Similar

TLC320AD77CDBG4 | |
|---|---|
DigiKey Part Number | TLC320AD77CDBG4-ND |
Manufacturer | |
Manufacturer Product Number | TLC320AD77CDBG4 |
Description | IC AUDIO CODEC 24BIT SER 28SSOP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC320AD77CDBG4 Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 100 / 100 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 100 / 100 |
Packaging Tube | Voltage - Supply, Analog 3V ~ 3.6V |
Part Status Obsolete | Voltage - Supply, Digital 3V ~ 3.6V |
Type Stereo Audio | Operating Temperature 0°C ~ 70°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of ADCs / DACs 1 / 1 | Supplier Device Package 28-SSOP |
Sigma Delta Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV320AIC3104IRHBT | Texas Instruments | 1.443 | 296-22847-1-ND | 5,07000 € | Similar |


