Direct

TLC320AD545PTG4 | |
|---|---|
DigiKey Part Number | TLC320AD545PTG4-ND |
Manufacturer | |
Manufacturer Product Number | TLC320AD545PTG4 |
Description | IC DATA/FAX CODEC 1CH 48-LQFP |
Customer Reference | |
Detailed Description | Data/Fax Interface 16 b Serial 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TLC320AD545PTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Data/Fax | |
Data Interface | Serial | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 78 / 80 | |
Dynamic Range, ADCs / DACs (db) Typ | 80 / 80 | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |


