TLC320AD545PT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 19.432
Unit Price: 8,65767 €
Datasheet
Data/Fax Interface 16 b Serial 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC320AD545PT

DigiKey Part Number
296-10277-ND
Manufacturer
Manufacturer Product Number
TLC320AD545PT
Description
IC SINGLE CHANNEL CODEC 48-LQFP
Customer Reference
Detailed Description
Data/Fax Interface 16 b Serial 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Data/Fax
Data Interface
Serial
Resolution (Bits)
16 b
Number of ADCs / DACs
1 / 1
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
78 / 80
Dynamic Range, ADCs / DACs (db) Typ
80 / 80
Voltage - Supply, Analog
4.5V ~ 5.5V
Voltage - Supply, Digital
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.846 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9.846In Stock
Ships from Rochester Electronics, LLC