
TLC320AD545IPT | |
|---|---|
DigiKey Part Number | 296-10276-ND |
Manufacturer | |
Manufacturer Product Number | TLC320AD545IPT |
Description | IC SINGLE CHANNEL CODEC 48-LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data/Fax Interface 16 b Serial 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TLC320AD545IPT Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 80 / 78 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 80 / 80 |
Packaging Tray | Voltage - Supply, Analog 4.5V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 4.5V ~ 5.5V |
Type Data/Fax | Operating Temperature -40°C ~ 85°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 16 b | Package / Case 48-LQFP |
Number of ADCs / DACs 1 / 1 | Supplier Device Package 48-LQFP (7x7) |
Sigma Delta Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,42492 € | 1.856,23 € |
| Unit Price without VAT: | 7,42492 € |
|---|---|
| Unit Price with VAT: | 8,83565 € |

